



NCS199A2RSQT2G | |
|---|---|
DigiKey Part Number | NCS199A2RSQT2GOSTR-ND - Tape & Reel (TR) NCS199A2RSQT2GOSCT-ND - Cut Tape (CT) NCS199A2RSQT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS199A2RSQT2G |
Description | IC CURRENT SENSE 1 CIRCUIT SC88 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NCS199A2RSQT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 60 kHz | |
Current - Input Bias | 39 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 40µA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,39100 Kč | 73,91 Kč |
| 25 | 6,61000 Kč | 165,25 Kč |
| 100 | 5,74090 Kč | 574,09 Kč |
| 250 | 5,32592 Kč | 1 331,48 Kč |
| 500 | 5,07606 Kč | 2 538,03 Kč |
| 1 000 | 4,87028 Kč | 4 870,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,48146 Kč | 13 444,38 Kč |
| 6 000 | 4,36059 Kč | 26 163,54 Kč |
| 9 000 | 4,30009 Kč | 38 700,81 Kč |
| 15 000 | 4,23306 Kč | 63 495,90 Kč |
| 21 000 | 4,19388 Kč | 88 071,48 Kč |
| 30 000 | 4,15620 Kč | 124 686,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


