
NCS1002ADR2G | |
|---|---|
DigiKey Part Number | NCS1002ADR2GOSTR-ND - Tape & Reel (TR) NCS1002ADR2GOSCT-ND - Cut Tape (CT) NCS1002ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS1002ADR2G |
Description | IC SECONDARY-SIDE CTRLR 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Secondary-Side Controller PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS1002ADR2G Models |
Category | Voltage - Supply 3V ~ 32V |
Manufacturer onsemi | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Secondary-Side Controller | Supplier Device Package 8-SOIC |
Current - Supply 200µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 25 | 8,57560 Kč | 214,39 Kč |
| 100 | 7,48790 Kč | 748,79 Kč |
| 250 | 6,96712 Kč | 1 741,78 Kč |
| 500 | 6,65384 Kč | 3 326,92 Kč |
| 1 000 | 6,39557 Kč | 6 395,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,94470 Kč | 14 861,75 Kč |
| 5 000 | 5,78520 Kč | 28 926,00 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

