
NCP81236MNTXG | |
|---|---|
DigiKey Part Number | NCP81236MNTXG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP81236MNTXG |
Description | IC MULTIPHASE CONTROLLER QFN |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 52-QFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | PWM | |
Function | - | |
Output Configuration | - | |
Topology | - | |
Number of Outputs | 3 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | - | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-QFN | |
Supplier Device Package | 52-QFN | |
Base Product Number |

