
NCP81166MNTBG | |
|---|---|
DigiKey Part Number | 488-NCP81166MNTBGTR-ND - Tape & Reel (TR) 488-NCP81166MNTBGCT-ND - Cut Tape (CT) 488-NCP81166MNTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81166MNTBG |
Description | IC GATE DRVR HALF-BRIDGE 8DFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP81166MNTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 13.2V | |
Logic Voltage - VIL, VIH | 0.7V, 3.4V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 35 V | |
Rise / Fall Time (Typ) | 16ns, 11ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 25 | 6,27440 Kč | 156,86 Kč |
| 100 | 5,44060 Kč | 544,06 Kč |
| 250 | 5,04372 Kč | 1 260,93 Kč |
| 500 | 4,80476 Kč | 2 402,38 Kč |
| 1 000 | 4,60822 Kč | 4 608,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,23817 Kč | 12 714,51 Kč |
| 6 000 | 4,12275 Kč | 24 736,50 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |



