
NCP81080MNTBG | |
|---|---|
DigiKey Part Number | NCP81080MNTBGOSTR-ND - Tape & Reel (TR) NCP81080MNTBGOSCT-ND - Cut Tape (CT) NCP81080MNTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81080MNTBG |
Description | IC GATE DRVR HALF-BRIDGE 8DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC TTL 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP81080MNTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5.5V ~ 20V | |
Logic Voltage - VIL, VIH | 1.2V, 1.8V | |
Current - Peak Output (Source, Sink) | 500mA, 800mA | |
Input Type | TTL | |
Rise / Fall Time (Typ) | 19ns, 17ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 19,92700 Kč | 199,27 Kč |
| 25 | 18,04160 Kč | 451,04 Kč |
| 100 | 15,96480 Kč | 1 596,48 Kč |
| 250 | 14,97660 Kč | 3 744,15 Kč |
| 500 | 14,38070 Kč | 7 190,35 Kč |
| 1 000 | 14,13585 Kč | 14 135,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,89718 Kč | 38 691,54 Kč |
| 6 000 | 12,60926 Kč | 75 655,56 Kč |
| 9 000 | 12,46514 Kč | 112 186,26 Kč |
| 15 000 | 12,30540 Kč | 184 581,00 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

