
NCP785AH150GEVB | |
|---|---|
DigiKey Part Number | NCP785AH150GEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP785AH150GEVB |
Description | EVAL BOARD FOR NCP785A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | NCP785A - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 10mA |
Manufacturer onsemi | Voltage - Input 85 ~ 235 VAC |
Packaging Box | Regulator Type Positive Fixed |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part NCP785A |
Voltage - Output 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 458,01000 Kč | 1 458,01 Kč |
| Unit Price without VAT: | 1 458,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 764,19210 Kč |


