
NCP731ADN330R2G | |
|---|---|
DigiKey Part Number | 488-NCP731ADN330R2GTR-ND - Tape & Reel (TR) 488-NCP731ADN330R2GCT-ND - Cut Tape (CT) 488-NCP731ADN330R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP731ADN330R2G |
Description | IC REG LINEAR 3.3V 150MA 8-MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 80dB ~ 48dB (10Hz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,20000 Kč | 56,20 Kč |
| 10 | 35,40600 Kč | 354,06 Kč |
| 25 | 29,99200 Kč | 749,80 Kč |
| 100 | 23,85390 Kč | 2 385,39 Kč |
| 250 | 20,84204 Kč | 5 210,51 Kč |
| 500 | 18,98836 Kč | 9 494,18 Kč |
| 1 000 | 17,43593 Kč | 17 435,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,21104 Kč | 51 633,12 Kč |
| 6 000 | 16,84632 Kč | 101 077,92 Kč |
| 9 000 | 16,66374 Kč | 149 973,66 Kč |
| Unit Price without VAT: | 56,20000 Kč |
|---|---|
| Unit Price with VAT: | 68,00200 Kč |

