


NCP730BMT250TBG | |
|---|---|
DigiKey Part Number | 488-NCP730BMT250TBGTR-ND - Tape & Reel (TR) 488-NCP730BMT250TBGCT-ND - Cut Tape (CT) 488-NCP730BMT250TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP730BMT250TBG |
Description | IC REG LINEAR 2.5V 150MA 6-WDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP730BMT250TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 450 µA | |
PSRR | 80dB ~ 48dB (10Hz ~ 1MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,30000 Kč | 143,00 Kč |
| 25 | 12,88440 Kč | 322,11 Kč |
| 100 | 11,33260 Kč | 1 133,26 Kč |
| 250 | 10,59308 Kč | 2 648,27 Kč |
| 500 | 10,14750 Kč | 5 073,75 Kč |
| 1 000 | 9,83084 Kč | 9 830,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,05546 Kč | 27 166,38 Kč |
| 6 000 | 8,83998 Kč | 53 039,88 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

