


NCP730BMT1500TBG | |
|---|---|
DigiKey Part Number | 488-NCP730BMT1500TBGTR-ND - Tape & Reel (TR) 488-NCP730BMT1500TBGCT-ND - Cut Tape (CT) 488-NCP730BMT1500TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP730BMT1500TBG |
Description | IC REG LINEAR 15V 150MA 6-WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP730BMT1500TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 450 µA | |
PSRR | 80dB ~ 48dB (10Hz ~ 1MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 Kč | 17,27 Kč |
| 10 | 12,31700 Kč | 123,17 Kč |
| 25 | 11,08560 Kč | 277,14 Kč |
| 100 | 9,73100 Kč | 973,10 Kč |
| 250 | 9,08472 Kč | 2 271,18 Kč |
| 500 | 8,69524 Kč | 4 347,62 Kč |
| 1 000 | 8,37462 Kč | 8 374,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,97855 Kč | 23 935,65 Kč |
| 6 000 | 7,78467 Kč | 46 708,02 Kč |
| 9 000 | 7,68763 Kč | 69 188,67 Kč |
| 15 000 | 7,58008 Kč | 113 701,20 Kč |
| 21 000 | 7,51723 Kč | 157 861,83 Kč |
| Unit Price without VAT: | 17,27000 Kč |
|---|---|
| Unit Price with VAT: | 20,89670 Kč |








