



NCP715SN33T1G | |
|---|---|
DigiKey Part Number | 488-NCP715SN33T1GTR-ND - Tape & Reel (TR) 488-NCP715SN33T1GCT-ND - Cut Tape (CT) 488-NCP715SN33T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP715SN33T1G |
Description | IC REG LINEAR 3.3V 50MA 5-TSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,58000 Kč | 75,80 Kč |
| 25 | 6,76960 Kč | 169,24 Kč |
| 100 | 5,88150 Kč | 588,15 Kč |
| 250 | 5,45864 Kč | 1 364,66 Kč |
| 500 | 5,20330 Kč | 2 601,65 Kč |
| 1 000 | 4,99311 Kč | 4 993,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,59562 Kč | 13 786,86 Kč |
| 6 000 | 4,47226 Kč | 26 833,56 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


