


NCP711BMT330TBG | |
|---|---|
DigiKey Part Number | 488-NCP711BMT330TBGTR-ND - Tape & Reel (TR) 488-NCP711BMT330TBGCT-ND - Cut Tape (CT) 488-NCP711BMT330TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP711BMT330TBG |
Description | IC REG LINEAR 3.3V 100MA 6-WDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP711BMT330TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.355V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 80dB ~ 48dB (10Hz ~ 1MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 11,97700 Kč | 119,77 Kč |
| 25 | 10,77760 Kč | 269,44 Kč |
| 100 | 9,45150 Kč | 945,15 Kč |
| 250 | 8,82080 Kč | 2 205,20 Kč |
| 500 | 8,43978 Kč | 4 219,89 Kč |
| 1 000 | 8,12635 Kč | 8 126,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,73910 Kč | 23 217,30 Kč |
| 6 000 | 7,54972 Kč | 45 298,32 Kč |
| 9 000 | 7,45481 Kč | 67 093,29 Kč |
| 15 000 | 7,34968 Kč | 110 245,20 Kč |
| 21 000 | 7,28824 Kč | 153 053,04 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |




