


NCP705MTADJTCG | |
|---|---|
DigiKey Part Number | NCP705MTADJTCGOSTR-ND - Tape & Reel (TR) NCP705MTADJTCGOSCT-ND - Cut Tape (CT) NCP705MTADJTCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP705MTADJTCG |
Description | IC REG LIN POS ADJ 500MA 6-WDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP705MTADJTCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 73dB ~ 56dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 25 | 11,54040 Kč | 288,51 Kč |
| 100 | 10,13360 Kč | 1 013,36 Kč |
| 250 | 9,46420 Kč | 2 366,05 Kč |
| 500 | 9,06064 Kč | 4 530,32 Kč |
| 1 000 | 8,72824 Kč | 8 728,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,31766 Kč | 24 952,98 Kč |
| 6 000 | 8,11674 Kč | 48 700,44 Kč |
| 9 000 | 8,01613 Kč | 72 145,17 Kč |
| 15 000 | 7,90466 Kč | 118 569,90 Kč |
| 21 000 | 7,83948 Kč | 164 629,08 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |





