


NCP700BMT33TBG | |
|---|---|
DigiKey Part Number | NCP700BMT33TBGOSTR-ND - Tape & Reel (TR) NCP700BMT33TBGOSCT-ND - Cut Tape (CT) NCP700BMT33TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP700BMT33TBG |
Description | IC REG LINEAR 3.3V 200MA 6-WDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP700BMT33TBG Models |
Category | Current - Quiescent (Iq) 110 µA |
Mfr | Current - Supply (Max) 130 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 82dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WFDFN |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-WDFN (1.5x1.5) |
Voltage Dropout (Max) 0.185V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 25 | 7,29880 Kč | 182,47 Kč |
| 100 | 6,35400 Kč | 635,40 Kč |
| 250 | 5,90296 Kč | 1 475,74 Kč |
| 500 | 5,62998 Kč | 2 814,99 Kč |
| 1 000 | 5,40531 Kč | 5 405,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,97870 Kč | 14 936,10 Kč |
| 6 000 | 4,84693 Kč | 29 081,58 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

