


NCP698SQ25T1G | |
|---|---|
DigiKey Part Number | NCP698SQ25T1GOSTR-ND - Tape & Reel (TR) NCP698SQ25T1GOSCT-ND - Cut Tape (CT) NCP698SQ25T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP698SQ25T1G |
Description | IC REG LINEAR 2.5V 150MA SC-82AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCP698SQ25T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82A, SOT-343 |
Voltage - Input (Max) 6V | Supplier Device Package SC-82AB |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.7V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 25 | 5,70320 Kč | 142,58 Kč |
| 100 | 4,94080 Kč | 494,08 Kč |
| 250 | 4,57588 Kč | 1 143,97 Kč |
| 500 | 4,35582 Kč | 2 177,91 Kč |
| 1 000 | 4,17461 Kč | 4 174,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,83577 Kč | 11 507,31 Kč |
| 6 000 | 3,72949 Kč | 22 376,94 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

