


NCP692MN15T2G | |
|---|---|
DigiKey Part Number | 488-NCP692MN15T2GTR-ND - Tape & Reel (TR) 488-NCP692MN15T2GCT-ND - Cut Tape (CT) 488-NCP692MN15T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP692MN15T2G |
Description | IC REG LINEAR 1.5V 1A 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP692MN15T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 240 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 21,90100 Kč | 219,01 Kč |
| 25 | 18,36080 Kč | 459,02 Kč |
| 100 | 14,34580 Kč | 1 434,58 Kč |
| 250 | 12,37288 Kč | 3 093,22 Kč |
| 500 | 11,15876 Kč | 5 579,38 Kč |
| 1 000 | 10,14182 Kč | 10 141,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,08996 Kč | 27 269,88 Kč |
| 6 000 | 8,87383 Kč | 53 242,98 Kč |
| 9 000 | 8,76564 Kč | 78 890,76 Kč |
| 15 000 | 8,64572 Kč | 129 685,80 Kč |
| 21 000 | 8,57566 Kč | 180 088,86 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |



