


NCP691MN33T2G | |
|---|---|
DigiKey Part Number | 488-NCP691MN33T2GTR-ND - Tape & Reel (TR) 488-NCP691MN33T2GCT-ND - Cut Tape (CT) 488-NCP691MN33T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP691MN33T2G |
Description | IC REG LINEAR 3.3V 1A 6-DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP691MN33T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 240 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,57500 Kč | 175,75 Kč |
| 25 | 15,88280 Kč | 397,07 Kč |
| 100 | 14,03510 Kč | 1 403,51 Kč |
| 250 | 13,15232 Kč | 3 288,08 Kč |
| 500 | 12,62064 Kč | 6 310,32 Kč |
| 1 000 | 12,18262 Kč | 12 182,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,64171 Kč | 34 925,13 Kč |
| 6 000 | 11,37707 Kč | 68 262,42 Kč |
| 9 000 | 11,24450 Kč | 101 200,50 Kč |
| 15 000 | 11,09761 Kč | 166 464,15 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |



