


NCP690MNADJT2G | |
|---|---|
DigiKey Part Number | NCP690MNADJT2GOSTR-ND - Tape & Reel (TR) NCP690MNADJT2GOSCT-ND - Cut Tape (CT) NCP690MNADJT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP690MNADJT2G |
Description | IC REG LINEAR POS ADJ 1A 6-DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP690MNADJT2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 240 µA |
Part Status Active | PSRR 62dB ~ 40dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 6-DFN (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.47V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 15,09900 Kč | 150,99 Kč |
| 25 | 13,63120 Kč | 340,78 Kč |
| 100 | 12,00440 Kč | 1 200,44 Kč |
| 250 | 11,22776 Kč | 2 806,94 Kč |
| 500 | 10,76018 Kč | 5 380,09 Kč |
| 1 000 | 10,45340 Kč | 10 453,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,61112 Kč | 28 833,36 Kč |
| 6 000 | 9,38522 Kč | 56 311,32 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |

