


NCP663SQ28T1G | |
|---|---|
DigiKey Part Number | 488-NCP663SQ28T1GTR-ND - Tape & Reel (TR) 488-NCP663SQ28T1GCT-ND - Cut Tape (CT) 488-NCP663SQ28T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP663SQ28T1G |
Description | IC REG LINEAR 2.8V 100MA SC-82AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | NCP663SQ28T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6 µA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82A, SOT-343 |
Voltage - Input (Max) 6V | Supplier Device Package SC-82AB |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,00800 Kč | 90,08 Kč |
| 25 | 8,07160 Kč | 201,79 Kč |
| 100 | 7,03640 Kč | 703,64 Kč |
| 250 | 6,54380 Kč | 1 635,95 Kč |
| 500 | 6,24648 Kč | 3 123,24 Kč |
| 1 000 | 6,00144 Kč | 6 001,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,53290 Kč | 16 598,70 Kč |
| 6 000 | 5,38917 Kč | 32 335,02 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


