



NCP600SNADJT1G | |
|---|---|
DigiKey Part Number | NCP600SNADJT1GOSTR-ND - Tape & Reel (TR) NCP600SNADJT1GOSCT-ND - Cut Tape (CT) NCP600SNADJT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP600SNADJT1G |
Description | IC REG LIN POS ADJ 150MA 5-TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP600SNADJT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.125V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 135 µA | |
PSRR | 62dB ~ 38dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,36500 Kč | 93,65 Kč |
| 25 | 8,39080 Kč | 209,77 Kč |
| 100 | 7,31990 Kč | 731,99 Kč |
| 250 | 6,80924 Kč | 1 702,31 Kč |
| 500 | 6,50182 Kč | 3 250,91 Kč |
| 1 000 | 6,24858 Kč | 6 248,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,76297 Kč | 17 288,91 Kč |
| 6 000 | 5,61434 Kč | 33 686,04 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

