



NCP600SN330T1G | |
|---|---|
DigiKey Part Number | NCP600SN330T1GOSTR-ND - Tape & Reel (TR) NCP600SN330T1GOSCT-ND - Cut Tape (CT) NCP600SN330T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP600SN330T1G |
Description | IC REG LINEAR 3.3V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP600SN330T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 62dB ~ 38dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,09200 Kč | 90,92 Kč |
| 25 | 8,14720 Kč | 203,68 Kč |
| 100 | 7,10570 Kč | 710,57 Kč |
| 250 | 6,61100 Kč | 1 652,75 Kč |
| 500 | 6,31242 Kč | 3 156,21 Kč |
| 1 000 | 6,06674 Kč | 6 066,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,76297 Kč | 17 288,91 Kč |
| 6 000 | 5,61434 Kč | 33 686,04 Kč |
| 9 000 | 5,53988 Kč | 49 858,92 Kč |
| 15 000 | 5,45744 Kč | 81 861,60 Kč |
| 21 000 | 5,40924 Kč | 113 594,04 Kč |
| 30 000 | 5,36291 Kč | 160 887,30 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

