


NCP59800BMNADJTBG | |
|---|---|
DigiKey Part Number | NCP59800BMNADJTBGOSTR-ND - Tape & Reel (TR) NCP59800BMNADJTBGOSCT-ND - Cut Tape (CT) NCP59800BMNADJTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP59800BMNADJTBG |
Description | IC REG LINEAR POS ADJ 1A 8-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 450 µA | |
PSRR | 77dB ~ 27dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 9,87200 Kč | 98,72 Kč |
| 25 | 8,86640 Kč | 221,66 Kč |
| 100 | 7,74430 Kč | 774,43 Kč |
| 250 | 7,21172 Kč | 1 802,93 Kč |
| 500 | 6,89050 Kč | 3 445,25 Kč |
| 1 000 | 6,62570 Kč | 6 625,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,29886 Kč | 18 896,58 Kč |
| 6 000 | 6,13892 Kč | 36 833,52 Kč |
| 9 000 | 6,05880 Kč | 54 529,20 Kč |
| 15 000 | 5,97007 Kč | 89 551,05 Kč |
| 21 000 | 5,91820 Kč | 124 282,20 Kč |
| 30 000 | 5,86831 Kč | 176 049,30 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |











