
NCP59748MN1ADJTBGEVB | |
|---|---|
DigiKey Part Number | NCP59748MN1ADJTBGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP59748MN1ADJTBGEVB |
Description | EVAL BOARD FOR NCP59748 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NCP59748 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.5A |
Manufacturer onsemi | Voltage - Input 1.5V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part NCP59748 |
Voltage - Output 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 458,01000 Kč | 1 458,01 Kč |
| Unit Price without VAT: | 1 458,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 764,19210 Kč |



