Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-DFN (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP59151MN50TYG

DigiKey Part Number
NCP59151MN50TYGOSTR-ND - Tape & Reel (TR)
NCP59151MN50TYGOSCT-ND - Cut Tape (CT)
NCP59151MN50TYGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP59151MN50TYG
Description
IC REG LINEAR 5V 1.5A 8-DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NCP59151MN50TYG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13.5V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 1.5A
Current - Output
PSRR
-
Control Features
Enable, Error Flag
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 945
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1026,47800 Kč264,78 Kč
2524,06360 Kč601,59 Kč
10021,40960 Kč2 140,96 Kč
25020,14380 Kč5 035,95 Kč
50019,38074 Kč9 690,37 Kč
1 00019,27616 Kč19 276,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00017,29070 Kč69 162,80 Kč
8 00016,95056 Kč135 604,48 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč