


NCP565ST12T3G | |
|---|---|
DigiKey Part Number | NCP565ST12T3GOSTR-ND - Tape & Reel (TR) NCP565ST12T3GOSCT-ND - Cut Tape (CT) NCP565ST12T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP565ST12T3G |
Description | IC REG LINEAR 1.2V 1.5A SOT-223 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCP565ST12T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 85dB ~ 75db (120Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,00000 Kč | 40,00 Kč |
| 10 | 24,88100 Kč | 248,81 Kč |
| 25 | 20,90680 Kč | 522,67 Kč |
| 100 | 16,40850 Kč | 1 640,85 Kč |
| 250 | 14,19864 Kč | 3 549,66 Kč |
| 500 | 12,83924 Kč | 6 419,62 Kč |
| 1 000 | 11,70064 Kč | 11 700,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,65956 Kč | 42 638,24 Kč |
| 8 000 | 10,43049 Kč | 83 443,92 Kč |
| 12 000 | 10,31573 Kč | 123 788,76 Kč |
| 20 000 | 10,18860 Kč | 203 772,00 Kč |
| Unit Price without VAT: | 40,00000 Kč |
|---|---|
| Unit Price with VAT: | 48,40000 Kč |




