



NCP551SN50T1G | |
|---|---|
DigiKey Part Number | NCP551SN50T1GOSTR-ND - Tape & Reel (TR) NCP551SN50T1GOSCT-ND - Cut Tape (CT) NCP551SN50T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP551SN50T1G |
Description | IC REG LINEAR 5V 150MA 5-TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP551SN50T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 25 | 5,90480 Kč | 147,62 Kč |
| 100 | 5,11930 Kč | 511,93 Kč |
| 250 | 4,74472 Kč | 1 186,18 Kč |
| 500 | 4,51876 Kč | 2 259,38 Kč |
| 1 000 | 4,33273 Kč | 4 332,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,10315 Kč | 12 309,45 Kč |
| 6 000 | 3,99081 Kč | 23 944,86 Kč |
| 9 000 | 3,93456 Kč | 35 411,04 Kč |
| 15 000 | 3,87220 Kč | 58 083,00 Kč |
| 21 000 | 3,83575 Kč | 80 550,75 Kč |
| 30 000 | 3,80069 Kč | 114 020,70 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


