


NCP5500DADJR2G | |
|---|---|
DigiKey Part Number | NCP5500DADJR2GOSTR-ND - Tape & Reel (TR) NCP5500DADJR2GOSCT-ND - Cut Tape (CT) NCP5500DADJR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP5500DADJR2G |
Description | IC REG LIN POS ADJ 500MA 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP5500DADJR2G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20 mA |
Part Status Active | PSRR 75dB ~ 70dB (120hZ ~ 10kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.7V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,45700 Kč | 104,57 Kč |
| 25 | 9,37360 Kč | 234,34 Kč |
| 100 | 8,19970 Kč | 819,97 Kč |
| 250 | 7,63740 Kč | 1 909,35 Kč |
| 500 | 7,29848 Kč | 3 649,24 Kč |
| 1 000 | 7,01963 Kč | 7 019,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,52937 Kč | 16 323,43 Kč |
| 5 000 | 6,35702 Kč | 31 785,10 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |


