
NCP51705SMDGEVB | |
|---|---|
DigiKey Part Number | 488-NCP51705SMDGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP51705SMDGEVB |
Description | APPLICATION DAUGHTER-CARD FOR NC |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | NCP51705 Gate Driver Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Gate Driver | |
Utilized IC / Part | NCP51705 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 076,57000 Kč | 1 076,57 Kč |
| Unit Price without VAT: | 1 076,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 302,64970 Kč |

