4.5A, 9A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP51563CADWR2G

DigiKey Part Number
488-NCP51563CADWR2GTR-ND - Tape & Reel (TR)
488-NCP51563CADWR2GCT-ND - Cut Tape (CT)
488-NCP51563CADWR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP51563CADWR2G
Description
5 KVRMS ISOLATED DUAL CHANNEL 4.
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.5A, 9A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
200V/ns
Propagation Delay tpLH / tpHL (Max)
58ns, 58ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
11ns, 10ns
Current - Output High, Low
2.6A, 7A
Current - Peak Output
4.5A, 9A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
14.5V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width), 14 Leads
Supplier Device Package
16-SOIC
Approval Agency
CQC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 778
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,06000 Kč77,06 Kč
1058,05900 Kč580,59 Kč
2553,31800 Kč1 332,95 Kč
10048,10010 Kč4 810,01 Kč
25045,61268 Kč11 403,17 Kč
50044,11344 Kč22 056,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00042,87960 Kč42 879,60 Kč
2 00041,86414 Kč83 728,28 Kč
3 00041,35570 Kč124 067,10 Kč
5 00040,79210 Kč203 960,50 Kč
Manufacturers Standard Package
Unit Price without VAT:77,06000 Kč
Unit Price with VAT:93,24260 Kč