
NCP51563CADWR2G | |
|---|---|
DigiKey Part Number  | 488-NCP51563CADWR2GTR-ND - Tape & Reel (TR) 488-NCP51563CADWR2GCT-ND - Cut Tape (CT) 488-NCP51563CADWR2GDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NCP51563CADWR2G  | 
Description  | 5 KVRMS ISOLATED DUAL CHANNEL 4.  | 
Manufacturer Standard Lead Time  | 28 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.5A, 9A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | Capacitive Coupling  | |
Number of Channels  | 2  | |
Voltage - Isolation  | 5000Vrms  | |
Common Mode Transient Immunity (Min)  | 200V/ns  | |
Propagation Delay tpLH / tpHL (Max)  | 58ns, 58ns  | |
Pulse Width Distortion (Max)  | 5ns  | |
Rise / Fall Time (Typ)  | 11ns, 10ns  | |
Current - Output High, Low  | 2.6A, 7A  | |
Current - Peak Output  | 4.5A, 9A  | |
Voltage - Forward (Vf) (Typ)  | -  | |
Voltage - Output Supply  | 14.5V ~ 30V  | |
Grade  | -  | |
Qualification  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 16-SOIC (0.295", 7.50mm Width), 14 Leads  | |
Supplier Device Package  | 16-SOIC  | |
Approval Agency  | CQC, UL, VDE  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 105,49000 Kč | 105,49 Kč | 
| 10 | 68,76400 Kč | 687,64 Kč | 
| 25 | 59,18880 Kč | 1 479,72 Kč | 
| 100 | 48,36150 Kč | 4 836,15 Kč | 
| 250 | 43,04512 Kč | 10 761,28 Kč | 
| 500 | 39,77400 Kč | 19 887,00 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 42,48752 Kč | 42 487,52 Kč | 
| 2 000 | 41,48134 Kč | 82 962,68 Kč | 
| 3 000 | 40,97756 Kč | 122 932,68 Kč | 
| 5 000 | 40,41911 Kč | 202 095,55 Kč | 
| Unit Price without VAT: | 105,49000 Kč | 
|---|---|
| Unit Price with VAT: | 127,64290 Kč | 

