
NCP51563BBDWR2G | |
|---|---|
DigiKey Part Number | 488-NCP51563BBDWR2GTR-ND - Tape & Reel (TR) 488-NCP51563BBDWR2GCT-ND - Cut Tape (CT) 488-NCP51563BBDWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP51563BBDWR2G |
Description | 5 KVRMS ISOLATED DUAL CHANNEL 4. |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.5A, 9A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP51563BBDWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 200V/ns | |
Propagation Delay tpLH / tpHL (Max) | 58ns, 58ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 11ns, 10ns | |
Current - Output High, Low | 2.6A, 7A | |
Current - Peak Output | 4.5A, 9A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.5V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width), 14 Leads | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 59,80200 Kč | 598,02 Kč |
| 25 | 54,91400 Kč | 1 372,85 Kč |
| 100 | 49,54270 Kč | 4 954,27 Kč |
| 250 | 46,98092 Kč | 11 745,23 Kč |
| 500 | 46,58406 Kč | 23 292,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,87960 Kč | 42 879,60 Kč |
| 2 000 | 41,86414 Kč | 83 728,28 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |

