4.5A, 9A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.5A, 9A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC
MC14046BDWG

NCP51561BBDWR2G

DigiKey Part Number
488-NCP51561BBDWR2GTR-ND - Tape & Reel (TR)
488-NCP51561BBDWR2GCT-ND - Cut Tape (CT)
488-NCP51561BBDWR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP51561BBDWR2G
Description
DGTL ISO 5KV 2CH GATE DVR 16SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4.5A, 9A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
200V/ns
Propagation Delay tpLH / tpHL (Max)
58ns, 58ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
11ns, 10ns
Current - Output High, Low
9A, 4.5A
Current - Peak Output
4.5A, 9A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
18.5V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CQC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 102
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,37000 Kč79,37 Kč
1059,80200 Kč598,02 Kč
2554,91400 Kč1 372,85 Kč
10049,54270 Kč4 954,27 Kč
25046,98092 Kč11 745,23 Kč
50046,58406 Kč23 292,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00042,87960 Kč42 879,60 Kč
2 00041,86414 Kč83 728,28 Kč
Manufacturers Standard Package
Unit Price without VAT:79,37000 Kč
Unit Price with VAT:96,03770 Kč