4.5A, 9A Gate Driver Magnetic Coupling 5000Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.5A, 9A Gate Driver Magnetic Coupling 5000Vrms 2 Channel 16-SOIC
MC14046BDWG

NCP51560ABDWR2G

DigiKey Part Number
488-NCP51560ABDWR2GTR-ND - Tape & Reel (TR)
488-NCP51560ABDWR2GCT-ND - Cut Tape (CT)
488-NCP51560ABDWR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP51560ABDWR2G
Description
DGTL ISO 5KV 2CH GATE DVR 16SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.5A, 9A Gate Driver Magnetic Coupling 5000Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
2
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
200V/ns
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
11ns, 10ns
Current - Output High, Low
2.6A, 7A
Current - Peak Output
4.5A, 9A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
6.5V ~ 30V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CQC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):1000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,37000 Kč79,37 Kč
1059,80200 Kč598,02 Kč
2554,91400 Kč1 372,85 Kč
10049,54270 Kč4 954,27 Kč
25046,98092 Kč11 745,23 Kč
50046,58406 Kč23 292,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00042,87960 Kč42 879,60 Kč
2 00041,86414 Kč83 728,28 Kč
3 00041,35570 Kč124 067,10 Kč
5 00040,79210 Kč203 960,50 Kč
Manufacturers Standard Package
Unit Price without VAT:79,37000 Kč
Unit Price with VAT:96,03770 Kč