
NCP5109BDR2G | |
|---|---|
DigiKey Part Number | NCP5109BDR2GOSTR-ND - Tape & Reel (TR) NCP5109BDR2GOSCT-ND - Cut Tape (CT) NCP5109BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP5109BDR2G |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP5109BDR2G Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.3V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 250mA, 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 200 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 85ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 25 | 14,73200 Kč | 368,30 Kč |
| 100 | 12,99570 Kč | 1 299,57 Kč |
| 250 | 12,16456 Kč | 3 041,14 Kč |
| 500 | 11,66354 Kč | 5 831,77 Kč |
| 1 000 | 11,36643 Kč | 11 366,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,50118 Kč | 26 252,95 Kč |
| 5 000 | 10,24656 Kč | 51 232,80 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

