


NCP508SQ15T1G | |
|---|---|
DigiKey Part Number | NCP508SQ15T1GOSTR-ND - Tape & Reel (TR) NCP508SQ15T1GOSCT-ND - Cut Tape (CT) NCP508SQ15T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP508SQ15T1G |
Description | IC REG LINEAR 1.5V 50MA SC-88A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCP508SQ15T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 50mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 1.9 mA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 25 | 4,79600 Kč | 119,90 Kč |
| 100 | 4,13870 Kč | 413,87 Kč |
| 250 | 3,82584 Kč | 956,46 Kč |
| 500 | 3,63686 Kč | 1 818,43 Kč |
| 1 000 | 3,48126 Kč | 3 481,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,19310 Kč | 9 579,30 Kč |
| 6 000 | 3,10169 Kč | 18 610,14 Kč |
| 9 000 | 3,05596 Kč | 27 503,64 Kč |
| 15 000 | 3,00523 Kč | 45 078,45 Kč |
| 21 000 | 2,97562 Kč | 62 488,02 Kč |
| 30 000 | 2,94711 Kč | 88 413,30 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |



