


NCP502SQ33T2G | |
|---|---|
DigiKey Part Number | NCP502SQ33T2GOSTR-ND - Tape & Reel (TR) NCP502SQ33T2GOSCT-ND - Cut Tape (CT) NCP502SQ33T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP502SQ33T2G |
Description | IC REG LINEAR 3.3V 80MA SC-88A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCP502SQ33T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 9,95700 Kč | 99,57 Kč |
| 25 | 8,92520 Kč | 223,13 Kč |
| 100 | 7,80110 Kč | 780,11 Kč |
| 250 | 7,26392 Kč | 1 815,98 Kč |
| 500 | 6,94060 Kč | 3 470,30 Kč |
| 1 000 | 6,67432 Kč | 6 674,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,34545 Kč | 19 036,35 Kč |
| 6 000 | 6,18453 Kč | 37 107,18 Kč |
| 9 000 | 6,10392 Kč | 54 935,28 Kč |
| 15 000 | 6,01464 Kč | 90 219,60 Kč |
| 21 000 | 5,96246 Kč | 125 211,66 Kč |
| 30 000 | 5,91224 Kč | 177 367,20 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |



