Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.5% 40 µA SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP432BCSNT1G

DigiKey Part Number
NCP432BCSNT1GOSTR-ND - Tape & Reel (TR)
NCP432BCSNT1GOSCT-ND - Cut Tape (CT)
NCP432BCSNT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP432BCSNT1G
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 40 µA SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NCP432BCSNT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
40 µA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 470
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,09500 Kč40,95 Kč
253,62840 Kč90,71 Kč
1003,11190 Kč311,19 Kč
2502,86580 Kč716,45 Kč
5002,71756 Kč1 358,78 Kč
1 0002,59577 Kč2 595,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,37396 Kč7 121,88 Kč
6 0002,30247 Kč13 814,82 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč