
NCP431AVSNT1G | |
|---|---|
DigiKey Part Number | NCP431AVSNT1GOSTR-ND - Tape & Reel (TR) NCP431AVSNT1GOSCT-ND - Cut Tape (CT) NCP431AVSNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP431AVSNT1G |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 40 µA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NCP431AVSNT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 40 µA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 25 | 5,64440 Kč | 141,11 Kč |
| 100 | 4,89250 Kč | 489,25 Kč |
| 250 | 4,53220 Kč | 1 133,05 Kč |
| 500 | 4,31508 Kč | 2 157,54 Kč |
| 1 000 | 4,13619 Kč | 4 136,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,91515 Kč | 11 745,45 Kč |
| 6 000 | 3,80704 Kč | 22 842,24 Kč |
| 9 000 | 3,75293 Kč | 33 776,37 Kč |
| 15 000 | 3,69293 Kč | 55 393,95 Kč |
| 21 000 | 3,65788 Kč | 76 815,48 Kč |
| 30 000 | 3,62416 Kč | 108 724,80 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

