


NCP43080DMTTWG | |
|---|---|
DigiKey Part Number | NCP43080DMTTWGOSTR-ND - Tape & Reel (TR) NCP43080DMTTWGOSCT-ND - Cut Tape (CT) NCP43080DMTTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP43080DMTTWG |
Description | IC SECONDARY SIDE CTRLR 8WDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP43080DMTTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 35V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 11,15700 Kč | 111,57 Kč |
| 25 | 10,02000 Kč | 250,50 Kč |
| 100 | 8,77570 Kč | 877,57 Kč |
| 250 | 8,18340 Kč | 2 045,85 Kč |
| 500 | 7,82554 Kč | 3 912,77 Kč |
| 1 000 | 7,53148 Kč | 7 531,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,16795 Kč | 21 503,85 Kč |
| 6 000 | 6,99004 Kč | 41 940,24 Kč |
| 9 000 | 6,90099 Kč | 62 108,91 Kč |
| 15 000 | 6,80227 Kč | 102 034,05 Kč |
| 21 000 | 6,74457 Kč | 141 635,97 Kč |
| 30 000 | 6,68910 Kč | 200 673,00 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |

