


NCP43080DMNTWG | |
|---|---|
DigiKey Part Number | NCP43080DMNTWGOSTR-ND - Tape & Reel (TR) NCP43080DMNTWGOSCT-ND - Cut Tape (CT) NCP43080DMNTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP43080DMNTWG |
Description | IC SECONDARY SIDE CTRLR 8DFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCP43080DMNTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 35V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 19,94800 Kč | 199,48 Kč |
| 25 | 18,06680 Kč | 451,67 Kč |
| 100 | 15,99840 Kč | 1 599,84 Kč |
| 250 | 15,01356 Kč | 3 753,39 Kč |
| 500 | 14,41890 Kč | 7 209,45 Kč |
| 1 000 | 13,92986 Kč | 13 929,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,19572 Kč | 52 782,88 Kč |
| 8 000 | 12,92306 Kč | 103 384,48 Kč |
| 12 000 | 12,78644 Kč | 153 437,28 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |


