


NCP43080DDR2G | |
|---|---|
DigiKey Part Number | NCP43080DDR2GOSTR-ND - Tape & Reel (TR) NCP43080DDR2GOSCT-ND - Cut Tape (CT) NCP43080DDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP43080DDR2G |
Description | IC SECONDARY SIDE CTRLR 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP43080DDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 35V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,38100 Kč | 113,81 Kč |
| 25 | 10,23880 Kč | 255,97 Kč |
| 100 | 8,97030 Kč | 897,03 Kč |
| 250 | 8,36644 Kč | 2 091,61 Kč |
| 500 | 8,00234 Kč | 4 001,17 Kč |
| 1 000 | 7,70270 Kč | 7 702,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,38634 Kč | 18 465,85 Kč |
| 5 000 | 7,19568 Kč | 35 978,40 Kč |
| 7 500 | 7,10021 Kč | 53 251,57 Kč |
| 12 500 | 6,99440 Kč | 87 430,00 Kč |
| 17 500 | 6,93254 Kč | 121 319,45 Kč |
| 25 000 | 6,87312 Kč | 171 828,00 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


