


NCP43080AMTTWG | |
|---|---|
DigiKey Part Number | NCP43080AMTTWGOSTR-ND - Tape & Reel (TR) NCP43080AMTTWGOSCT-ND - Cut Tape (CT) NCP43080AMTTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP43080AMTTWG |
Description | IC SECONDARY SIDE CTRLR 8WDFN |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCP43080AMTTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 35V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 25 | 11,32200 Kč | 283,05 Kč |
| 100 | 9,94050 Kč | 994,05 Kč |
| 250 | 9,28112 Kč | 2 320,28 Kč |
| 500 | 8,88426 Kč | 4 442,13 Kč |
| 1 000 | 8,55710 Kč | 8 557,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 20,20000 Kč | 202,00 Kč |
| 25 | 16,90760 Kč | 422,69 Kč |
| 100 | 13,16990 Kč | 1 316,99 Kč |
| 250 | 11,33472 Kč | 2 833,68 Kč |
| 500 | 10,20502 Kč | 5 102,51 Kč |
| 1 000 | 9,25907 Kč | 9 259,07 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

