


NCP43080ADR2G | |
|---|---|
DigiKey Part Number | NCP43080ADR2GOSTR-ND - Tape & Reel (TR) NCP43080ADR2GOSCT-ND - Cut Tape (CT) NCP43080ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP43080ADR2G |
Description | IC SECONDARY SIDE CTRLR 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP43080ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 35V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 12,02000 Kč | 120,20 Kč |
| 25 | 10,81120 Kč | 270,28 Kč |
| 100 | 9,48300 Kč | 948,30 Kč |
| 250 | 8,84944 Kč | 2 212,36 Kč |
| 500 | 8,46758 Kč | 4 233,79 Kč |
| 1 000 | 8,15351 Kč | 8 153,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,82159 Kč | 19 553,97 Kč |
| 5 000 | 7,62170 Kč | 38 108,50 Kč |
| 7 500 | 7,52150 Kč | 56 411,25 Kč |
| 12 500 | 7,41059 Kč | 92 632,38 Kč |
| 17 500 | 7,34575 Kč | 128 550,62 Kč |
| 25 000 | 7,28338 Kč | 182 084,50 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |


