
NCP4306DADZZDASNT1G | |
|---|---|
DigiKey Part Number | NCP4306DADZZDASNT1GOSTR-ND - Tape & Reel (TR) NCP4306DADZZDASNT1GOSCT-ND - Cut Tape (CT) NCP4306DADZZDASNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4306DADZZDASNT1G |
Description | SECONDARY SIDE SYNCHRONOU |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 35V | |
Current - Supply | 1.4 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 25 | 8,70160 Kč | 217,54 Kč |
| 100 | 7,59710 Kč | 759,71 Kč |
| 250 | 7,07128 Kč | 1 767,82 Kč |
| 500 | 6,75380 Kč | 3 376,90 Kč |
| 1 000 | 6,49237 Kč | 6 492,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,98982 Kč | 17 969,46 Kč |
| 6 000 | 5,83643 Kč | 35 018,58 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


