
NCP4306AAAZZZADR2G | |
|---|---|
DigiKey Part Number | NCP4306AAAZZZADR2GOSTR-ND - Tape & Reel (TR) NCP4306AAAZZZADR2GOSCT-ND - Cut Tape (CT) NCP4306AAAZZZADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4306AAAZZZADR2G |
Description | SECONDARY SIDE SYNCHRONOU |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP4306AAAZZZADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 35V | |
Current - Supply | 1.4 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,30500 Kč | 123,05 Kč |
| 25 | 11,07000 Kč | 276,75 Kč |
| 100 | 9,70740 Kč | 970,74 Kč |
| 250 | 9,05936 Kč | 2 264,84 Kč |
| 500 | 8,66840 Kč | 4 334,20 Kč |
| 1 000 | 8,34629 Kč | 8 346,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,77321 Kč | 19 433,02 Kč |
| 5 000 | 7,57440 Kč | 37 872,00 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

