



NCP4305DMTTWG | |
|---|---|
DigiKey Part Number | NCP4305DMTTWGOSTR-ND - Tape & Reel (TR) NCP4305DMTTWGOSCT-ND - Cut Tape (CT) NCP4305DMTTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4305DMTTWG |
Description | IC SEC SIDE SYNC RECT DRV 8WDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP4305DMTTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 35V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 9000 |
| Tape & Reel (TR): | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,72200 Kč | 177,22 Kč |
| 25 | 16,03400 Kč | 400,85 Kč |
| 100 | 14,16530 Kč | 1 416,53 Kč |
| 250 | 13,27576 Kč | 3 318,94 Kč |
| 500 | 12,73990 Kč | 6 369,95 Kč |
| 1 000 | 12,29853 Kč | 12 298,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,75342 Kč | 35 260,26 Kč |
| 6 000 | 11,48657 Kč | 68 919,42 Kč |
| 9 000 | 11,35304 Kč | 102 177,36 Kč |
| 15 000 | 11,20504 Kč | 168 075,60 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

