
NCP4304BDR2G | |
|---|---|
DigiKey Part Number | NCP4304BDR2GOSTR-ND - Tape & Reel (TR) NCP4304BDR2GOSCT-ND - Cut Tape (CT) NCP4304BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4304BDR2G |
Description | IC SEC SIDE SYNC RECT DRV 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP4304BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 9.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,32900 Kč | 233,29 Kč |
| 25 | 21,17440 Kč | 529,36 Kč |
| 100 | 18,80370 Kč | 1 880,37 Kč |
| 250 | 17,67276 Kč | 4 418,19 Kč |
| 500 | 16,99200 Kč | 8 496,00 Kč |
| 1 000 | 16,43156 Kč | 16 431,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,83963 Kč | 39 599,07 Kč |
| 5 000 | 15,48296 Kč | 77 414,80 Kč |
| 7 500 | 15,30435 Kč | 114 782,62 Kč |
| 12 500 | 15,10650 Kč | 188 831,25 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |


