Power Supply Controller Secondary-Side Controller 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP4304ADR2G

DigiKey Part Number
NCP4304ADR2GOSTR-ND - Tape & Reel (TR)
NCP4304ADR2GOSCT-ND - Cut Tape (CT)
NCP4304ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP4304ADR2G
Description
IC SEC SIDE SYNC RECT DRV 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP4304ADR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller
Voltage - Input
-
Voltage - Supply
9.5V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 136
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1018,37300 Kč183,73 Kč
2516,61360 Kč415,34 Kč
10014,69230 Kč1 469,23 Kč
25013,77636 Kč3 444,09 Kč
50013,22286 Kč6 611,43 Kč
1 00012,76783 Kč12 767,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,28719 Kč30 717,98 Kč
5 00011,99759 Kč59 987,95 Kč
7 50011,85256 Kč88 894,20 Kč
12 50011,69182 Kč146 147,75 Kč
17 50011,59795 Kč202 964,13 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč