
NCP383LMUAJAGEVB | |
|---|---|
DigiKey Part Number | NCP383LMUAJAGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP383LMUAJAGEVB |
Description | EVAL BOARD FOR NCP383 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | NCP383 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | NCP383 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 061,85000 Kč | 2 061,85 Kč |
| Unit Price without VAT: | 2 061,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 494,83850 Kč |


