8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP382LD15AAR2G

DigiKey Part Number
NCP382LD15AAR2GOSTR-ND - Tape & Reel (TR)
NCP382LD15AAR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCP382LD15AAR2G
Description
IC PWR SWITCH P-CHAN 1:2 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:2 P-Channel 1.5A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP382LD15AAR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,58000 Kč14,58 Kč
1010,35300 Kč103,53 Kč
Unit Price without VAT:14,58000 Kč
Unit Price with VAT:17,64180 Kč

Other Suppliers on DigiKey

28 490In Stock
Ships from Rochester Electronics, LLC