Power Switch/Driver 1:1 P-Channel 500mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 P-Channel 500mA 5-TSOP
5-TSOP

NCP380LSN05AAT1G

DigiKey Part Number
NCP380LSN05AAT1GOSTR-ND - Tape & Reel (TR)
NCP380LSN05AAT1GOSCT-ND - Cut Tape (CT)
NCP380LSN05AAT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP380LSN05AAT1G
Description
IC PWR SWITCH P-CHAN 1:1 5TSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP380LSN05AAT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
70mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Enable Input Low, Slew Rate Controlled, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
5-TSOP
Interface
On/Off
Package / Case
Voltage - Load
2.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
108,81900 Kč88,19 Kč
257,89520 Kč197,38 Kč
1006,88310 Kč688,31 Kč
2506,39852 Kč1 599,63 Kč
5006,10706 Kč3 053,53 Kč
1 0005,86663 Kč5 866,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,40761 Kč16 222,83 Kč
6 0005,26658 Kč31 599,48 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč